Filter Your Search
1 - 2 of 2 results
|
ALDP112
Panasonic Electronic Components
|
$1.2683 | Yes | Active | 12 V | 720 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 9 V | 600 mV | 15.6 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||||||||||
|
ALDP112W
Panasonic Electronic Components
|
$1.4561 | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 12 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | BOX | 1 FORM A | NO | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | compliant | EAR99 | Panasonic | ROHS COMPLIANT |