Filter Your Search
1 - 10 of 1,771 results
|
ALP22A102AB100
KEMET Corporation
|
$4.6254 | Yes | Yes | Not Recommended | 1 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 25 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ALP22A221AB200
KEMET Corporation
|
$4.6881 | Yes | Yes | Not Recommended | 220 µF | 200 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 264 µA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 25 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ALP22A272AB063
KEMET Corporation
|
$4.6934 | Yes | Not Recommended | 2.7 mF | 63 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.021 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 25 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ALP22A101BB450
KEMET Corporation
|
$6.0263 | Yes | Yes | Not Recommended | 100 µF | 450 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 270 µA | IEC60384-4 | 85 °C | -40 °C | 3 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 30 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ALP22A681CD200
KEMET Corporation
|
$6.1817 | Yes | Yes | Not Recommended | 680 µF | 200 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 816 µA | IEC60384-4 | 85 °C | -40 °C | 3 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 35 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ALP22A221CD450
KEMET Corporation
|
$6.3244 | Yes | Yes | Not Recommended | 220 µF | 450 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 594 µA | IEC60384-4 | 85 °C | -40 °C | 3 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 35 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ALP22A472AB040
KEMET Corporation
|
$6.5226 | Yes | Yes | Not Recommended | 4.7 mF | 40 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.128 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 25 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ALP22A681DB200
KEMET Corporation
|
$6.5391 | Yes | Yes | Not Recommended | 680 µF | 200 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 816 µA | IEC60384-4 | 85 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 40 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||
|
ALP22A682BB040
KEMET Corporation
|
$6.9325 | Yes | Yes | Not Recommended | 6.8 mF | 40 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.632 mA | IEC60384-4 | 85 °C | -40 °C | 3 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 30 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ALP22A103CD063
KEMET Corporation
|
$7.2064 | Yes | Yes | Not Recommended | 10 mF | 63 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.78 mA | IEC60384-4 | 85 °C | -40 °C | 3 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 35 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |