Filter Your Search
1 - 10 of 11 results
|
AM-1435MC
DATEL Inc
|
Check for Price | No | No | Active | 15 V | NO | -15 V | HYBRID | 1 | 30 mA | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | DATEL INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 µA | 70 dB | YES (AVCL>=10) | 5 mV | NO | -16 V | 250 V/us | 300 V/us | 16 V | 1000000 | 31000 | YES | |||
|
AM-1435ME
DATEL Inc
|
Check for Price | Obsolete | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | |||||||||||||||||||||||||||||||||||||||||||
|
AM143
MACOM
|
Check for Price | Obsolete | M/A-COM INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
AM-1435MC-C
DATEL Inc
|
Check for Price | Active | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | |||||||||||||||||||||||||||||||||||||||||||
|
AM143440WM-FM-R
AMCOM Communications Inc
|
Check for Price | Contact Manufacturer | AMCOM COMMUNICATIONS INC | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
AM-1435MM
DATEL Inc
|
Check for Price | No | Active | 15 V | NO | -15 V | HYBRID | 1 | 30 mA | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | DATEL INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 µA | 70 dB | YES (AVCL>=10) | 5 mV | NO | -16 V | 250 V/us | 300 V/us | 16 V | 1000000 | 31000 | YES | |||
|
AM143440WM-BM-R
AMCOM Communications Inc
|
Check for Price | Contact Manufacturer | AMCOM COMMUNICATIONS INC | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
AM-1435ME-C
DATEL Inc
|
Check for Price | Obsolete | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | |||||||||||||||||||||||||||||||||||||||||||
|
AM-1435MM-QL-C
DATEL Inc
|
Check for Price | Active | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | |||||||||||||||||||||||||||||||||||||||||||
|
AM1435R
DATEL Inc
|
Check for Price | Obsolete | DATEL INC | , | unknown | 8542.39.00.01 |