Filter Your Search
1 - 2 of 2 results
|
AM1001-7RD9AHFU
Bel Fuse
|
Check for Price | No | Active | 15 V | 5.1 V | 35 V | 8 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | 168.50 X 111.20 MM, 38.70 MM HEIGHT, METAL, CASE M02, MODULE | compliant | EAR99 | |||||
|
AM1001-7RD9AHFU
Bel Power Solutions
|
Check for Price | No | Transferred | 15 V | 5.1 V | 35 V | 8 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | , | unknown | EAR99 | MODULE | CASE M02 |