Filter Your Search
1 - 3 of 3 results
|
AM100QB-2405SH22-NZ
Aimtec
|
$78.9436 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.55 V | 5.5 V | 20 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.75 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.088375 Vrms | HYBRID | 100 W | 25 ms | R-PDMA-P8 | IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.2 mm | 61.8 mm | 13.7 mm | AIMTEC INC | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | 2018-08-06 | ||
|
AM100QB-2405SH22-NZ-M
Aimtec
|
$81.2649 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.55 V | 5.5 V | 20 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.75 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.088375 Vrms | HYBRID | 100 W | 25 ms | R-PDMA-P8 | IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 56 mm | 61.8 mm | 15.6 mm | AIMTEC INC | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | 2018-08-06 | ||
|
AM100QB-2405SH22-NZ-K
Aimtec
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.55 V | 5.5 V | 20 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.75 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.088375 Vrms | HYBRID | 100 W | 25 ms | R-PDMA-P8 | IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.2 mm | 61.8 mm | 28.7 mm | AIMTEC INC | , | compliant | EAR99 | 2018-08-06 |