Filter Your Search
1 - 10 of 133 results
|
AM1301-9RD7H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 35 V | 8 V | 2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||||||||
|
AM1301-9RD9H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 35 V | 8 V | 2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||||||||
|
AM1301-9RD4F
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 35 V | 8 V | 2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||||||||
|
AM1301-9RV0AH
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 12 V | 35 V | 8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||||||||
|
AM1301-9RD0AFU
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 12 V | 35 V | 8 V | 2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.417 % | 1 | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||||||
|
AM1301-9RV0AHF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 12 V | 35 V | 8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||||||||
|
AM1301-9RV3AHF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 12 V | 35 V | 8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||||||||
|
AM1301-9RD2F
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 35 V | 8 V | 2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||||||||
|
AM1301-9RD6AFU
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 12 V | 35 V | 8 V | 2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.417 % | 1 | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||||||
|
AM1301-9RG
Bel Fuse
|
Check for Price | Yes | Active | 15 V | 12 V | 35 V | 8 V | 11.93 V | 12.07 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.006 % | 0.416 % | 1 | OVER VOLTAGE | 0.02828 Vrms | HYBRID | 48 W | R-XXMA-X | IEC, EN, UL, CSA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 111.2 mm | 168.5 mm | 38.7 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 |