Filter Your Search
1 - 1 of 1 results
|
AM15C-4805SZ
Aimtec
|
$31.6026 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT, OVER LOAD | 0.03535 Vrms | HYBRID | 15 W | 20 ms | S-XDMA-P6 | CE, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | UL 62368-1 | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.9 mm | AIMTEC INC | compliant | EAR99 |