Filter Your Search
1 - 1 of 1 results
|
AM15E-1205DH30IZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.75 mm | AIMTEC INC | , | compliant | EAR99 |