Filter Your Search
1 - 1 of 1 results
|
AM15E-1215DIZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -15V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.75 mm | AIMTEC INC | , | compliant | EAR99 |