Filter Your Search
1 - 2 of 2 results
|
AM186ER-25KC/W
AMD
|
Check for Price | No | Obsolete | 16 | 25 MHz | 0 | 32768 | AM80C186 | 16 | 20 | 12.5 MHz | 32 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 6 | 1 | 8 | NO | FLASH | 3.6 V | 3.3 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP-100 | unknown | |||||
|
AM186ER-25KCW
AMD
|
Check for Price | No | Obsolete | 16 | 25 MHz | 0 | 32768 | AM80C186 | 16 | 20 | 12.5 MHz | 32 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 6 | 1 | 8 | NO | FLASH | 3.6 V | 3.3 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP, QFP100,.7X.9 | unknown | QFP | 100 | 8542.31.00.01 |