Filter Your Search
1 - 1 of 1 results
|
AM186ES-20KIW
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 20 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 118 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 |