Filter Your Search
1 - 10 of 34 results
|
AM188EM-40VCW
Rochester Electronics LLC
|
Check for Price | Active | 16 | 40 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 5.25 V | 4.75 V | S-PQFP-G100 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | TQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
AM188EM-20VCW
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 MHz | 8 | 20 | 20 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | 100 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||||||
|
AM188EMLV-20KCW
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 MHz | 8 | 20 | 20 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, QFP-100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
AM188EMLV-20VCW
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16 | 20 MHz | 8 | 20 | 20 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||||||
|
AM188EM-20KC/W
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 108 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP, QFP100,.7X.9 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||
|
AM188EM-20VC/W
AMD
|
Check for Price | Obsolete | 16 | 20 MHz | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | 5 V | 108 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 100 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 1.27 mm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | TQFP-100 | compliant | QFP | 100 | |||||||||||||||||
|
AM188EMLV-20VCW
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 8 | 20 | 20 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | LFQFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | QFP | 100 | |||||||
|
AM188EM-25VC/W
AMD
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 135 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | LFQFP, QFP100,.63SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||
|
AM188EM-33VC/W
AMD
|
Check for Price | No | Obsolete | 16 | 33 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 178.2 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | LFQFP, QFP100,.63SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||
|
AM188EM-40VC/W
AMD
|
Check for Price | Obsolete | 16 | 40 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 216 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G100 | Not Qualified | 100 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | LFQFP, QFP100,.63SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 |