Filter Your Search
1 - 1 of 1 results
|
AM1D-4805SZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 48 V | 5 V | 52.5 V | 43.2 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 |