Filter Your Search
1 - 1 of 1 results
|
AM1DC-1203DH60Z
Aimtec
|
$8.5215 | Yes | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 3.201 V | 3.399 V | 2 | NO | NO | IT ALSO HAS -3.3V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 12.5 mm | AIMTEC INC | SIP-7/5 | compliant | EAR99 |