Filter Your Search
1 - 1 of 1 results
|
AM1DC-1505DH60Z
Aimtec
|
$8.5215 | Yes | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.85 V | 5.15 V | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 12.5 mm | AIMTEC INC | SIP-7/5 | compliant | EAR99 |