Filter Your Search
1 - 9 of 9 results
|
AM1DR-1209SJZ
Aimtec
|
$2.6455 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||
|
AM1DR-1209SH30JZ
Aimtec
|
$2.8358 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||
|
AM1DR-1209SH30VZ
Aimtec
|
$3.0353 | Active | 12 V | 9 V | 12.6 V | 11.4 V | 8.73 V | 9.27 V | 111 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | IEC, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | unknown | ||||||||
|
AM1DR-1209S-RZ
Aimtec
|
$8.2833 | Yes | Yes | Active | 12 V | 9 V | 13.2 V | 10.8 V | 8.82 V | 9.18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | SIP-7/6 | EAR99 | |||||||||||
|
AM1DR-1209SH30Z
Aimtec
|
$9.4069 | Yes | Yes | Active | 12 V | 9 V | 13.2 V | 10.8 V | 8.82 V | 9.18 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 999 mW | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 7.2 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | SIP-7/6 | EAR99 | |||||||||||
|
AM1DR-1209SZ
Aimtec
|
$9.5676 | Yes | Yes | Active | 12 V | 9 V | 13.2 V | 10.8 V | 8.82 V | 9.18 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 999 mW | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 7.2 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | SIP-7/6 | EAR99 | |||||||||||
|
AM1DR-1209S
Aimtec
|
Check for Price | No | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | , | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
AM1DR-1209S-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 12 V | 9 V | 12.6 V | 11.4 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 999 mW | R-PSMA-T6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | PACKAGE-7/6 | EAR99 | |||||||||||
|
AM1DR-1209SH30
Aimtec
|
Check for Price | No | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | , | EAR99 |