Filter Your Search
1 - 1 of 1 results
|
AM1DS-0312SH30RZ
Aimtec
|
$7.0016 | Yes | Active | 3.3 V | 12 V | 3.63 V | 2.97 V | 11.64 V | 12.36 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 1 W | 10 ms | R-PSIP-T4 | CE, EN, IEC, UL | 95 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10.5 mm | AIMTEC INC | unknown |