Filter Your Search
1 - 9 of 9 results
|
AM1DS-0509SJZ
Aimtec
|
$2.4244 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 7.74 V | 10.26 V | 111 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 999 mW | R-PSMA-T4 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | EAR99 | |||||
|
AM1DS-0509SH30JZ
Aimtec
|
$2.5471 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 7.74 V | 10.26 V | 111 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 999 mW | R-PSMA-T4 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | EAR99 | |||||
![]() |
AM1DS-0509SH30-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.85 mm | AIMTEC INC | compliant | EAR99 | , | ||||||||||
![]() |
AM1DS-0509SH30Z
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | EAR99 | , | ||||||||||
![]() |
AM1DS-0509SZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | EAR99 | , | ||||||||||
![]() |
AM1DS-0509SH40Z
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | EAR99 | , | ||||||||||
![]() |
AM1DS-0509SH52Z
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | EAR99 | , | ||||||||||
![]() |
AM1DS-0509SH60Z
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | EAR99 | , | ||||||||||
![]() |
AM1DS-0509S-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.85 mm | AIMTEC INC | compliant | EAR99 | SIP-7/6 |