Filter Your Search
1 - 1 of 1 results
|
AM1DS-1215DH30-NZ
Aimtec
|
$3.8827 | Yes | Yes | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.85 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 |