Filter Your Search
1 - 1 of 1 results
|
AM1G-4805DH30-NZ
Aimtec
|
$8.1873 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.9 V | 5.1 V | 2 | NO | NO | IT ALSO OPERATES WITH -5 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | AIMTEC INC | SIP-8/7 | compliant | EAR99 |