Filter Your Search
1 - 2 of 2 results
|
AM1L-0515D-NZTR
Aimtec
|
Check for Price | Yes | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
AM1L-0515D-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 33 mA | 2 | YES | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SOP | SOP10,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.5 mm | 15.24 mm | 6.5 mm | AIMTEC INC | compliant | EAR99 | SMD-10 | aimtec |