Filter Your Search
1 - 2 of 2 results
|
AM1LH-1209DH30-FZTR
Aimtec
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AM1LH-1209DH30-FZ
Aimtec
|
Check for Price | Yes | Obsolete | YES | 9 V | 12 V | 56 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -9V VOUT IS AVAILABLE; SEATED HEIGHT NOM | 79 % | 13.2 V | 10.8 V | 1.2 % | 12 % | 1 | 2 | 9.27 V | 8.73 V | SHORT CIRCUIT | 0.03535 Vrms | 1 W | NO | R-PDMA-G10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 15.2 mm | 7.25 mm | 8.2 mm | AIMTEC INC | compliant | EAR99 |