Filter Your Search
1 - 1 of 1 results
|
AM1LS-0505SJZTR
Aimtec
|
$2.6671 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | YES | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 15 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | 1 W | R-PDMA-G5 | UL | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | AIMTEC INC | SMD-8/5 | compliant | EAR99 | aimtec |