Filter Your Search
1 - 2 of 2 results
|
AM1LS-1212DJZ
Aimtec
|
$3.4861 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 42 mA | 2 | YES | NO | 260 kHz | ALSO HAS -12V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | 1 W | R-PDMA-G6 | UL | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | AIMTEC INC | SMD-10/6 | compliant | ||
|
AM1LS-1212DJZTR
Aimtec
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 42 mA | 2 | YES | NO | 260 kHz | ALSO HAS -12V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | 1 W | R-PDMA-G6 | UL | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | AIMTEC INC | SMD-10/6 | compliant |