Filter Your Search
1 - 1 of 1 results
![]() |
AM1S-0303SZ
Aimtec
|
$2.9090 | Yes | Yes | Active | 3.3 V | 3.3 V | 3.63 V | 2.97 V | 3.201 V | 3.399 V | 303 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 1.2 % | 20 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T4 | CE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.68 mm | 10.65 mm | AIMTEC INC | SIP-4 | compliant | EAR99 | aimtec |