Filter Your Search
1 - 1 of 1 results
![]() |
AM1S-2415SZ
Aimtec
|
$3.2859 | Yes | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.55 V | 15.45 V | 1 | NO | NO | SEATED-HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.68 mm | 10.15 mm | AIMTEC INC | SIP-4 | compliant | EAR99 | aimtec |