Filter Your Search
1 - 10 of 214 results
|
AM2-B0-24-425-201-C
Carling Technologies
|
$34.1942 | Yes | Active | 277 V | 2.5 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 37.85 mm | 46.15 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
AM2-B0-34-620-201-C
Carling Technologies
|
$77.3311 | Yes | Active | 277 V | 80 V | 20 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 37.85 mm | 46.15 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||
|
AM2-B0-34-615-201-C
Carling Technologies
|
$83.1799 | Yes | Active | 277 V | 80 V | 15 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 37.85 mm | 46.15 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AM2-B0-34-630-201-C
Carling Technologies
|
$83.6625 | Yes | Active | 277 V | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 37.85 mm | 46.15 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||
|
AM2-B0-34-425-201-C
Carling Technologies
|
$119.4445 | Yes | Active | 277 V | 80 V | 2.5 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 37.85 mm | 46.15 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||
|
AM2-B0-42-620-201-C
Carling Technologies
|
$129.7472 | Yes | Active | 277 V | 20 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 37.85 mm | 46.15 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
AM2-B0-14-650-501-C
Carling Technologies
|
$131.9743 | Yes | Active | 80 V | 50 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 7.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 37.85 mm | 46.15 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
AM2-B0-34-610-201-C
Carling Technologies
|
$146.5686 | Yes | Active | 277 V | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 37.85 mm | 46.15 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||
|
AM2-B0-34-450-201-C
Carling Technologies
|
$156.7150 | Yes | Active | 277 V | 80 V | 5 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 37.85 mm | 46.15 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||
|
AM2-B0-22-610-10A-C
Carling Technologies
|
Check for Price | Yes | Active | 277 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 37.85 mm | 46.15 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant |