Filter Your Search
1 - 1 of 1 results
|
AM2064-70JI068
AMD
|
Check for Price | No | Obsolete | 5 V | 58 | 58 | 64 | 1200 | 64 | 10 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 1200 GATES | 70 MHz | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2062 mm | 24.2062 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 |