Filter Your Search
1 - 10 of 76 results
|
AM20CW-4824S-NZ
Aimtec
|
$20.4880 | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 20 W | S-XDMA-P6 | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | 2018-05-24 | ||||||||
|
AM20CW-4812S-NZ
Aimtec
|
$20.5599 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-P6 | 71 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | ||||
|
AM20CW-2412S-NZ
Aimtec
|
$20.5599 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-P6 | 71 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | ||||
|
AM20CW-2415S-NZ
Aimtec
|
$20.5599 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-P6 | 71 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | ||||
|
AM20CW-4805S-NZ
Aimtec
|
$20.5599 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-P6 | 65 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | ||||
|
AM20CW-2424S-NZ
Aimtec
|
$20.5599 | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 20 W | S-XDMA-P6 | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | 2018-05-24 | aimtec | |||||||
|
AM20CW-2403S-NZ
Aimtec
|
$21.1144 | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 16.5 W | S-XDMA-P6 | 65 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | aimtec | |||
|
AM20CW-2405S-NZ
Aimtec
|
$21.1144 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-P6 | 65 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | aimtec | |||
|
AM20CW-4812D-NZ
Aimtec
|
$22.0623 | Active | DC-DC REGULATED POWER SUPPLY MODULE | AIMTEC INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
AM20CW-2412D-NZ
Aimtec
|
$22.0623 | Active | DC-DC REGULATED POWER SUPPLY MODULE | AIMTEC INC | compliant | EAR99 |