Filter Your Search
1 - 3 of 3 results
|
AM20EW-4805S-NZ-K
Aimtec
|
$20.3364 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | R-MDMA-P6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | ||
|
AM20EW-4805S-NZ-K-ST
Aimtec
|
$31.7939 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | R-MXFM-X6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | |||||
|
AM20EW-4805S-NZ-K-STD
Aimtec
|
$33.7011 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | R-MXFM-X6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | PACKAGE-6 | compliant | EAR99 |