Filter Your Search
1 - 4 of 4 results
|
AM25LS14ADC-B
AMD
|
Check for Price | No | Obsolete | 8 | 50 MHz | 1 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | no | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||
|
AM25LS14ADCT
AMD
|
Check for Price | No | Obsolete | 8 | 50 MHz | 1 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | no | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||
|
AM25LS14ADC
AMD
|
Check for Price | No | Obsolete | 8 | 50 MHz | 1 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | NO | NO | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | ADVANCED MICRO DEVICES INC | HERMETIC SEALED, CERDIP-16 | unknown | 3A991.A.2 | 8542.39.00.01 | DIP | 16 | ||
|
AM25LS14ADCTB
AMD
|
Check for Price | No | Obsolete | 8 | 50 MHz | 1 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | no | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 3A991.A.2 | 8542.39.00.01 |