Filter Your Search
1 - 10 of 19 results
|
AM25LS2536PCT
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | DIP | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | MOS | REGISTERED | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AM25LS2536FM
AMD
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | YES | DFP | 45 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | CONFIGURABLE | 56 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | ADVANCED MICRO DEVICES INC | DFP, FL20,.3 | unknown | EAR99 | 8542.39.00.01 | DFP | 20 | ||
|
AM25LS2536DC
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | DIP | 45 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | CONFIGURABLE | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||
|
AM25LS2536PCB
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | DIP | 45 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | CONFIGURABLE | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||
|
AM25LS2536DMB
AMD
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | NO | DIP | 45 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | CONFIGURABLE | 56 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||
|
AM25LS2536PCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | DIP | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | MOS | REGISTERED | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
AM25LS2536DCT
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | DIP | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | MOS | REGISTERED | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AM25LS2536LCB
AMD
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | YES | QCCN | 45 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | CONFIGURABLE | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | QLCC | 20 | |||||||
|
AM25LS2536DCB
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | DIP | 45 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | CONFIGURABLE | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||
|
AM25LS2536PC
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | DIP | 45 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | CONFIGURABLE | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 |