Filter Your Search
1 - 10 of 71 results
|
AM2616FMB
AMD
|
Check for Price | No | Obsolete | YES | 12 V | BIPOLAR | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | NO | 4 | 40 µA | 10 V | 650 ns | |||||||||||||||||||
|
AM2616DCTB
AMD
|
Check for Price | No | Obsolete | NO | 12 V | BIPOLAR | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | NO | 4 | 40 µA | 10 V | 650 ns | ||||||||||||||||||||||
|
AM2614PCT
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | NO | 4 | 1.95 V | 15 ns | ||||||||||||||||||||||
|
AM2615PC
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | 2 | 50 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | DIFFERENTIAL | LINE RECEIVER | GENERAL PURPOSE | OPEN-COLLECTOR | 15 mA | INVERTED | 2 | ||||||||||||
|
AM2616PCB
AMD
|
Check for Price | No | Obsolete | NO | 12 V | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | NO | 4 | 40 µA | 10 V | 650 ns | ||||||||||||||||||||||
|
AM2615DM
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | 2 | 50 mA | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.431 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | DIFFERENTIAL | LINE RECEIVER | GENERAL PURPOSE | OPEN-COLLECTOR | 15 mA | INVERTED | 2 | ||||||||||
|
AM261
MACOM
|
Check for Price | Obsolete | M/A-COM INC/ ANZAC DIV | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AM26123PCTB
AMD
|
Check for Price | No | Obsolete | 5 V | NO | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | MONOSTABLE MULTIVIBRATOR | |||||||||||||||||||||||||||
|
AM2615PCT
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | 50 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | 15 mA | ||||||||||||||||||||||||
|
AM2614PCTB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | NO | 4 | 1.95 V | 15 ns |