Filter Your Search
1 - 1 of 1 results
|
AM26LS29/BEA
AMD
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 450 ns | LINE DRIVER | BIPOLAR | NO | 40 µA | EIA-423; FED STD 1030 | 1 | 7.2 V | TRUE | 30 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.431 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |