Filter Your Search
1 - 9 of 9 results
|
AM26LS30PC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3-STATE | 2 | 300 ns | TTL | YES | 40 µA | 2 V | 5/+-5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
AM26LS30PCB
AMD
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 200 ns | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | YES | 40 µA | EIA-422; EIA-423 | 4 | 2 V | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.1135 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | |||||||
|
AM26LS30PCT
AMD
|
Check for Price | No | Obsolete | 3-STATE | 2 | 300 ns | TTL | YES | 40 µA | 2 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
AM26LS30PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | STANDARD | 3-STATE | 4 | 200 ns | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | YES | 40 µA | EIA-422; EIA-423 | 4 | 2 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.1135 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | ||||||||
|
AM26LS30PC
AMD
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 200 ns | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | YES | 40 µA | EIA-422; EIA-423 | 4 | 2 V | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.1135 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-16 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | |||||||
|
AM26LS30PCTB
AMD
|
Check for Price | No | Obsolete | 3-STATE | 2 | 300 ns | TTL | YES | 40 µA | 2 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
AM26LS30PC
onsemi
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 200 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE INTERFACE STANDARDS | YES | 40 µA | EIA-422-A; EIA-423-A | 4 | 2 V | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ONSEMI | PLASTIC, DIP-16 | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 | ||||||
|
AM26LS30PC
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | STANDARD | 3-STATE | 4 | 200 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE INTERFACE STANDARDS | YES | 40 µA | EIA-422-A; EIA-423-A | 4 | 2 V | COMPLEMENTARY | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | ||||||||
|
AM26LS30PC
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 200 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE INTERFACE STANDARDS | YES | 40 µA | EIA-422-A; EIA-423-A | 4 | 2 V | COMPLEMENTARY | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 |