Filter Your Search
1 - 10 of 22 results
|
AM26LS32DCB
AMD
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 4 | 8 mA | TRUE | 25 ns | 70 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.431 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
AM26LS32DCS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | TTL | 8 mA | 5 V | 30 ns | 70 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
TTAM26LS32DC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | TTL | 8 mA | 30 ns | 70 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
AM26LS32DCT
AMD
|
Check for Price | No | Obsolete | 5 V | TTL | 8 mA | 70 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
AM26LS32DCD
Rochester Electronics LLC
|
Check for Price | Active | LINE RECEIVER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TTAM26LS32DCS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | TTL | 8 mA | 30 ns | 70 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TTAM26LS32DCDS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | TTL | 8 mA | 30 ns | 70 mA | NO | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AM26LS32DCDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | LINE RECEIVER | TTL | 8 mA | 30 ns | 70 mA | NO | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AM26LS32DCS
Rochester Electronics LLC
|
Check for Price | Active | LINE RECEIVER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TTAM26LS32DCD
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | TTL | 8 mA | 30 ns | 70 mA | NO | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |