Filter Your Search
1 - 6 of 6 results
|
AM2805HMB
AMD
|
Check for Price | No | Active | 5 V | 150 ns | 1 | 512 | NO | TO-100 | RIGHT | NEGATIVE EDGE | 2805 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | compliant | 8542.39.00.01 | |||||||
|
AM2805HCT
AMD
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 512 | NO | TO-100 | RIGHT | NEGATIVE EDGE | 2805 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | , CAN10,.23 | ||||||||
|
AM2805HM
AMD
|
Check for Price | No | Obsolete | 5 V | 150 ns | 1 | 512 | NO | TO-100 | RIGHT | NEGATIVE EDGE | OPEN-DRAIN | 2805 | SERIAL IN SERIAL OUT | CMOS | 3 MHz | TRUE | 5.25 V | 4.75 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | compliant | 8542.39.00.01 | TO-100, CAN10,.23 | SMT | 10 | ||
|
AM2805HCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 512 | NO | TO-100 | RIGHT | NEGATIVE EDGE | 2805 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | O-MBCY-W10 | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | , CAN10,.23 | |||||||||
|
AM2805HCB
AMD
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 512 | NO | TO-100 | RIGHT | NEGATIVE EDGE | 2805 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | O-MBCY-W10 | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | , CAN10,.23 | |||||||||
|
AM2805HC
AMD
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | 512 | NO | TO-100 | RIGHT | NEGATIVE EDGE | OPEN-DRAIN | 2805 | SERIAL IN SERIAL OUT | CMOS | 7 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | TO-100, CAN10,.23 | SMT | 10 |