Filter Your Search
1 - 2 of 2 results
|
AM2901CDCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-40 | 40 | unknown | ||||||
|
AM2901CDCB
AMD
|
Check for Price | No | Obsolete | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 265 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 |