Filter Your Search
1 - 5 of 5 results
|
AM2901CPC
AMD
|
Check for Price | No | Obsolete | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 265 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
AM2901CPCB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||
|
AM2901CPCT
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
AM2901CPCTB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
AM2901CPC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | COMMERCIAL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-40 | 40 | unknown |