Filter Your Search
1 - 2 of 2 results
|
AM29030-20FC/W
AMD
|
Check for Price | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | OPTEMP SPECIFIED AS TC; 4 PIPELINE STAGES; PROGRAMMABLE RELOAD TIMER | YES | FIXED POINT | NO | NO | 6 | 600 mA | 5.25 V | 4.75 V | OTHER | S-GQFP-G144 | Not Qualified | 85 °C | 144 | CERAMIC, GLASS-SEALED | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.95 mm | 27.8 mm | 27.8 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 8542.31.00.01 | ||
|
AM29030-20FCW
AMD
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | NO | 5.25 V | 4.75 V | OTHER | S-GQFP-G144 | Not Qualified | 85 °C | 144 | CERAMIC, GLASS-SEALED | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.95 mm | 27.8 mm | 27.8 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, | 144 | unknown |