Filter Your Search
1 - 1 of 1 results
|
AM2903ALC
AMD
|
Check for Price | No | Obsolete | 4 | 10.1 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, LCC52,.75SQ | 52 | unknown | 8542.31.00.01 |