Filter Your Search
1 - 10 of 23 results
|
AM2908XM
AMD
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 4 | YES | DIE | 50 pF | OPEN-COLLECTOR/3-STATE | TTL/H/L | REGISTERED BUS TRANSCEIVER | TTL | BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS | 2 | INVERTED | 120 mA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
AM2908FM
AMD
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 1 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | TTL/H/L | REGISTERED BUS TRANSCEIVER | TTL | BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS | INDEPENDENT CONTROL | 2 | INVERTED | 120 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 | ||||
|
AM2908DC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 36 ns | 1 | 4 | NO | DIP | OPEN-COLLECTOR/3-STATE | TTL/H/L | REGISTERED BUS TRANSCEIVER | TTL | BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
AM2908FMB
AMD
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 1 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | TTL/H/L | REGISTERED BUS TRANSCEIVER | TTL | BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS | INDEPENDENT CONTROL | 2 | INVERTED | 120 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 | ||||
|
AM2908DCT
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | TRUE | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
AM2908DCTB
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | TRUE | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
AM2908PCTB
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | TRUE | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
AM2908DM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 40 ns | 1 | 4 | NO | DIP | OPEN-COLLECTOR/3-STATE | TTL/H/L | REGISTERED BUS TRANSCEIVER | TTL | BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
AM2908PC-B
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | TRUE | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
AM2908DE
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 |