Filter Your Search
1 - 3 of 3 results
|
AM2910APCB
AMD
|
Check for Price | No | Obsolete | 12 | 20 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 344 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||
|
AM2910APC
Rochester Electronics LLC
|
Check for Price | Active | 12 | 20 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | ||||||||||
|
AM2910APC
AMD
|
Check for Price | No | Obsolete | 12 | 20 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 344 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |