Filter Your Search
1 - 3 of 3 results
|
AM29116DCB
AMD
|
Check for Price | No | Obsolete | 16 | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 735 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 65.786 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 52 | unknown | 8542.31.00.01 | |||||
|
AM29116DC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T52 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 65.786 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 52 | unknown | 8542.31.00.01 | |||||
|
AM29116DC
AMD
|
Check for Price | No | Obsolete | 16 | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 735 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 65.786 mm | ADVANCED MICRO DEVICES INC | DIP | HERMETIC SEALED, CERDIP-52 | 52 | unknown | 8542.31.00.01 |