Filter Your Search
1 - 1 of 1 results
![]() |
AM29240-25KC/W
AMD
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 24 | 50 MHz | 16 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 4 PIPELINE STAGES; 25 MIPS SUSTAINED AT ... more | YES | NO | YES | FIXED POINT | NO | YES | NO | 4 | 6 | 2 | NO | 350 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G196 | Not Qualified | e0 | 85 °C | 196 | PLASTIC/EPOXY | QFP | SPQFP196,1.5SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 34.29 mm | 34.29 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-196 | 196 | unknown | 3A991.A.2 | 8542.31.00.01 |