Filter Your Search
1 - 1 of 1 results
|
AM2942LMB
AMD
|
Check for Price | No | Obsolete | 8 | 17 MHz | YES | 5 V | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | TTL | 285 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 |