Filter Your Search
1 - 4 of 4 results
|
AM2948DCT
AMD
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
AM2948DCTB
AMD
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM2948DCB
AMD
|
Check for Price | No | No | Obsolete | 5 V | 29 ns | 1 | 8 | NO | DIP | 300 pF | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||
|
AM2948DC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 29 ns | 1 | 8 | NO | DIP | 300 pF | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |