Filter Your Search
1 - 2 of 2 results
|
AM29510DC
AMD
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | BIPOLAR | NO | NO | 900 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 81.28 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP64,.9 | 64 | unknown | 8542.39.00.01 | ||
|
AM29510DCB
AMD
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | BIPOLAR | NO | NO | 900 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 81.28 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP64,.9 | 64 | unknown | 8542.39.00.01 |