Filter Your Search
1 - 2 of 2 results
|
AM29841LCB
AMD
|
Check for Price | No | Obsolete | 5 V | 12 ns | 23 ns | 1 | 10 | YES | QCCN | 50 pF | 3-STATE | S | BUS DRIVER | TTL | 48 mA | 2 | TRUE | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 | ||||||
|
AM29841LCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 ns | 1 | 10 | YES | QCCN | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 28 | unknown |