Filter Your Search
1 - 4 of 4 results
|
AM29C331-1GC
AMD
|
Check for Price | No | Obsolete | 16 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 34.544 mm | 34.544 mm | ADVANCED MICRO DEVICES INC | PGA | CERAMIC, PGA-120 | 120 | unknown | 8542.31.00.01 | |||||
|
AM29C331-1GCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 34.544 mm | 34.544 mm | ROCHESTER ELECTRONICS LLC | PGA | CERAMIC, PGA-120 | 120 | unknown | |||||
|
AM29C331-1GCB
AMD
|
Check for Price | No | Obsolete | 16 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 34.544 mm | 34.544 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, PGA120,13X13 | 120 | unknown | 8542.31.00.01 | |||||
|
AM29C331-1GC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 34.544 mm | 34.544 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA, | 120 | unknown | 8542.31.00.01 |